Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-181KLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2859052RL
Cut Tape2859052
Product RangeSDR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.350 | CNY4.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.340 (CNY2.6442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-181KLCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2859052RL
Cut Tape2859052
Product RangeSDR0805 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)510mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeSDR0805 Series
Inductor Case / Package-
DC Resistance Max0.77ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
DC Resistance Max
0.77ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
510mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
