Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0703-100KLCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1929709RL
Cut Tape1929709
Product RangeSDR0703 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY3.780 (CNY4.2714) |
| 50+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY3.110 (CNY3.5143) |
| 200+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.670 (CNY3.0171) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0703-100KLCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1929709RL
Cut Tape1929709
Product RangeSDR0703 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeSDR0703 Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width4.5mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDR0703 series SMD Power Inductor with ferrite core and tin/silver termination. It has liquid-crystal polymer and 6020H-6 adhesive and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E12 series
- Low height of only 2.7mm
- Input/output of DC/DC converters
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SDR0703 Series
DC Resistance Max
0.17ohm
Product Length
6.5mm
Product Height
2.7mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000384
