Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-680KLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2786950
Re-Reel1828011RL
Cut Tape1828011
Product RangeSDR0604 Series
Your Part Number
760 In Stock
Need more?
760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.830 | CNY1.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.830 (CNY2.0679) |
| 10+ | CNY1.800 (CNY2.034) |
| 50+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.740 (CNY1.9662) |
| 200+ | CNY1.700 (CNY1.921) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY1.660 (CNY1.8758) |
| 2000+ | CNY1.630 (CNY1.8419) |
| 4000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-680KLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2786950
Re-Reel1828011RL
Cut Tape1828011
Product RangeSDR0604 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)620mA
Inductor ConstructionUnshielded
Saturation Current (Isat)840mA
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max0.52ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
DC Resistance Max
0.52ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
840mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000641
