Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-560KLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2859261
Re-Reel2328797RL
Cut Tape2328797
Product RangeSDR0604 Series
Your Part Number
3 In Stock
2,100 more incoming. You can reserve stock now
3 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.520 | CNY3.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.890 (CNY3.2657) |
| 50+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY2.380 (CNY2.6894) |
| 200+ | CNY2.340 (CNY2.6442) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY1.840 (CNY2.0792) |
| 2000+ | CNY1.660 (CNY1.8758) |
| 4000+ | CNY1.630 (CNY1.8419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-560KLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2859261
Re-Reel2328797RL
Cut Tape2328797
Product RangeSDR0604 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)680mA
Inductor ConstructionUnshielded
Saturation Current (Isat)900mA
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max0.42ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
DC Resistance Max
0.42ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR0604-560KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
