Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-1R2MLCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2309254RL
Cut Tape2309254
Product RangeSDR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.120 | CNY3.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.120 (CNY3.5256) |
| 10+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.300 (CNY2.599) |
| 100+ | CNY2.170 (CNY2.4521) |
| 200+ | CNY2.010 (CNY2.2713) |
| 400+ | CNY1.820 (CNY2.0566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-1R2MLCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2309254RL
Cut Tape2309254
Product RangeSDR0604 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.3A
Product RangeSDR0604 Series
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
7.3A
DC Resistance Max
0.02ohm
Product Length
5.8mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
