Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0603-7R5MLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2328788RL
Cut Tape2328788
Product RangeSDR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.440 | CNY3.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.840 (CNY3.2092) |
| 50+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.340 (CNY2.6442) |
| 200+ | CNY2.150 (CNY2.4295) |
| 400+ | CNY1.960 (CNY2.2148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-7R5MLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2328788RL
Cut Tape2328788
Product RangeSDR0603 Series
Technical Datasheet
Inductance7.5µH
RMS Current (Irms)1.29A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.6A
Product RangeSDR0603 Series
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.5µH
Inductor Construction
Unshielded
Product Range
SDR0603 Series
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.29A
Saturation Current (Isat)
1.6A
DC Resistance Max
0.12ohm
Product Length
5.8mm
Product Height
3.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
