Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0603-390KLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2328777RL
Cut Tape2328777
Product RangeSDR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.510 | CNY4.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.980 (CNY3.3674) |
| 200+ | CNY2.610 (CNY2.9493) |
| 400+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-390KLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2328777RL
Cut Tape2328777
Product RangeSDR0603 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)560mA
Inductor ConstructionUnshielded
Saturation Current (Isat)660mA
Product RangeSDR0603 Series
DC Resistance Max0.46ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Product Range
SDR0603 Series
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
560mA
Saturation Current (Isat)
660mA
DC Resistance Max
0.46ohm
Product Length
5.8mm
Product Height
3.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
