Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SDR0503-472JL Power Inductor (SMD), 4.7 mH, 40 mA, Unshielded, 50 mA, SDR0503 Series, 2220 [5650 Metric]](https://www.element14.cn/productimages/standard/en_GB/4738537-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSDR0503-472JLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4738517
Product RangeSDR0503 Series
Your Part Number
3,822 In Stock
Need more?
3,822 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY3.110 (CNY3.5143) |
| 50+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.560 (CNY2.8928) |
| 200+ | CNY2.310 (CNY2.6103) |
| 500+ | CNY2.060 (CNY2.3278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.59 (CNY4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-472JLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4738517
Product RangeSDR0503 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)40mA
Inductor ConstructionUnshielded
Saturation Current (Isat)50mA
Product RangeSDR0503 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max48ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
DC Resistance Max
48ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
40mA
Saturation Current (Isat)
50mA
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 5%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
