Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-391KLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2328743RL
Cut Tape2328743
Product RangeSDR0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.670 | CNY3.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY3.240 (CNY3.6612) |
| 50+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.630 (CNY2.9719) |
| 200+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-391KLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2328743RL
Cut Tape2328743
Product RangeSDR0503 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)190mA
Inductor ConstructionUnshielded
Saturation Current (Isat)240mA
Product RangeSDR0503 Series
DC Resistance Max3.7ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
190mA
Saturation Current (Isat)
240mA
DC Resistance Max
3.7ohm
Product Length
5mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
