Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-331KLCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1612678RL
Cut Tape1612678
Product RangeSDR0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY3.150 (CNY3.5595) |
| 50+ | CNY2.870 (CNY3.2431) |
| 100+ | CNY2.580 (CNY2.9154) |
| 200+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-331KLCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1612678RL
Cut Tape1612678
Product RangeSDR0503 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)210mA
Inductor ConstructionUnshielded
Saturation Current (Isat)280mA
Product RangeSDR0503 Series
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
210mA
Saturation Current (Isat)
280mA
DC Resistance Max
3.3ohm
Product Length
5mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000463
