Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-6R8MLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1827981RL
Cut Tape1827981
Product RangeSDR0403 Series
Your Part Number
1,235 In Stock
Need more?
1,235 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.930 (CNY3.3109) |
| 250+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.250 (CNY2.5425) |
| 1000+ | CNY1.940 (CNY2.1922) |
| 2000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-6R8MLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1827981RL
Cut Tape1827981
Product RangeSDR0403 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.41A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
0.12ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.41A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354
