Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-1R0MLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1827976RL
Cut Tape1827976
Product RangeSDR0403 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.690 (CNY3.0397) |
| 250+ | CNY2.200 (CNY2.486) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2000+ | CNY1.690 (CNY1.9097) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-1R0MLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1827976RL
Cut Tape1827976
Product RangeSDR0403 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
0.033ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR0403-1R0ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347
