Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE6603-4R7MCopy
Order Code
Re-Reel1828170RL
Cut Tape1828170
Product RangeSDE6603 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE6603-4R7MCopy
Order Code
Re-Reel1828170RL
Cut Tape1828170
Product RangeSDE6603 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Product RangeSDE6603 Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Alternatives for SDE6603-4R7M
3 Products Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
SDE6603 Series
DC Resistance Max
0.09ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
