Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0805A-471KCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454994RL
Cut Tape2454994
Product RangeSDE0805A Series
Your Part Number
2,437 In Stock
Need more?
2,437 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.280 | CNY4.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.900 (CNY3.277) |
| 250+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.210 (CNY2.4973) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-471KCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454994RL
Cut Tape2454994
Product RangeSDE0805A Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)550mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeSDE0805A Series
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDE0805A Series
DC Resistance Max
1.7ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
400mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
