Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0805A-181KCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454989RL
Cut Tape2454989
Product RangeSDE0805A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.280 | CNY4.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.900 (CNY3.277) |
| 250+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-181KCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454989RL
Cut Tape2454989
Product RangeSDE0805A Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)850mA
Inductor ConstructionUnshielded
Saturation Current (Isat)650mA
Product RangeSDE0805A Series
DC Resistance Max0.71ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Unshielded
Product Range
SDE0805A Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
850mA
Saturation Current (Isat)
650mA
DC Resistance Max
0.71ohm
Product Length
7.8mm
Product Height
5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
