Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0604A-3R9MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454947RL
Cut Tape2454947
Product RangeSDE0604A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.570 (CNY2.9041) |
| 250+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.110 (CNY2.3843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-3R9MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454947RL
Cut Tape2454947
Product RangeSDE0604A Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)3.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.2A
Product RangeSDE0604A Series
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Product Range
SDE0604A Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.2A
DC Resistance Max
0.065ohm
Product Length
5.8mm
Product Height
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
