Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0604A-1R2MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454942RL
Cut Tape2454942
Product RangeSDE0604A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.850 | CNY1.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.850 (CNY2.0905) |
| 50+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.760 (CNY1.9888) |
| 250+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-1R2MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454942RL
Cut Tape2454942
Product RangeSDE0604A Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)5.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)6A
Product RangeSDE0604A Series
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Unshielded
Product Range
SDE0604A Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
6A
DC Resistance Max
0.02ohm
Product Length
5.8mm
Product Height
4.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
