Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0604A-150MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2454954RL
Cut Tape2454954
Product RangeSDE0604A Series
Your Part Number
247 In Stock
6,000 more incoming. You can reserve stock now
247 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.570 (CNY2.9041) |
| 250+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.110 (CNY2.3843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-150MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2454954RL
Cut Tape2454954
Product RangeSDE0604A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.65A
Product RangeSDE0604A Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
SDE0604A Series
DC Resistance Max
0.14ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
1.65A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDE0604A-150M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
