Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0403A-220MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454935RL
Cut Tape2454935
Product RangeSDE0403A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY2.990 (CNY3.3787) |
| 250+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0403A-220MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2454935RL
Cut Tape2454935
Product RangeSDE0403A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)950mA
Product RangeSDE0403A Series
Inductor Case / Package-
DC Resistance Max0.351ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDE0403A Series
DC Resistance Max
0.351ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDE0403A-220M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
