Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSA2-A-3600-CLT-STDCopy
Order Code4559105
Product RangeSA2-A Series
Your Part Number
969 In Stock
Need more?
969 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY27.650 (CNY31.2445) |
| 100+ | CNY21.180 (CNY23.9334) |
| 500+ | CNY17.900 (CNY20.227) |
| 1000+ | CNY17.380 (CNY19.6394) |
| 3000+ | CNY16.860 (CNY19.0518) |
| 6000+ | CNY16.330 (CNY18.4529) |
Price for:Each
Minimum: 10
Multiple: 10
CNY276.50 (CNY312.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA2-A-3600-CLT-STDCopy
Order Code4559105
Product RangeSA2-A Series
Technical Datasheet
Product RangeSA2-A Series
DC Breakover Voltage3.6kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage5.4kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SA2-A Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
5.4kV
DC Breakover Voltage
3.6kV
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
