Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoS5-0R1F1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4582728
Product RangeRiedon S Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.240 (CNY34.1712) |
| 10+ | CNY20.340 (CNY22.9842) |
| 50+ | CNY16.080 (CNY18.1704) |
| 100+ | CNY14.630 (CNY16.5319) |
| 200+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY12.050 (CNY13.6165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.24 (CNY34.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoS5-0R1F1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4582728
Product RangeRiedon S Series
Technical Datasheet
Resistance0.1ohm
Product RangeRiedon S Series
Resistor Case / Package-
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient-
Product Length20.8mm
Product Width7.5mm
Product Height7.7mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S5-0R1F1 is a S series Riedon™ standard surface mount wirewound resistor.
- Resistance value is 0.1ohm with ±1% tolerance
- 4W power rating
- Superior surge handling capability
- Flame resistant per UL 94V-0
- Operating temperature range from -55°C to 275°C
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Temperature Coefficient
-
Product Width
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon S Series
Power Rating
4W
Resistor Technology
Wirewound
Product Length
20.8mm
Product Height
7.7mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
