Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoS4-0R3F1
Order Code4582717
Product RangeRiedon S Series
Your Part Number
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY7.560 (CNY8.5428) |
| 250+ | CNY7.490 (CNY8.4637) |
| 500+ | CNY6.910 (CNY7.8083) |
| 1000+ | CNY6.200 (CNY7.006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.65 (CNY23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoS4-0R3F1
Order Code4582717
Product RangeRiedon S Series
Technical Datasheet
Resistance0.3ohm
Product RangeRiedon S Series
Resistor Case / Package-
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient-
Product Length11.4mm
Product Width6.4mm
Product Height4.6mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S4-0R3F1 is a S series Riedon™ standard surface mount wirewound resistor.
- Resistance value is 0.3ohm with ±1% tolerance
- 2W power rating
- Superior surge handling capability
- Flame resistant per UL 94V-0
- Operating temperature range from -55°C to 275°C
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Temperature Coefficient
-
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon S Series
Power Rating
2W
Resistor Technology
Wirewound
Product Length
11.4mm
Product Height
4.6mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
