Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoS3-22RF1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4582043
Product RangeRiedon S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.160 (CNY26.1708) |
| 10+ | CNY15.540 (CNY17.5602) |
| 50+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY11.820 (CNY13.3566) |
| 200+ | CNY10.530 (CNY11.8989) |
| 500+ | CNY9.230 (CNY10.4299) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.16 (CNY26.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoS3-22RF1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4582043
Product RangeRiedon S Series
Technical Datasheet
Resistance22ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package-
Resistor TechnologyWirewound
Resistor TypeHigh Surge
Product RangeRiedon S Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length15.9mm
Product Width6.9mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S3-22RF1 is a S series Riedon™ standard surface mount wirewound resistor.
- Resistance value is 22ohm with ±1% tolerance
- 3W power rating
- Temperature coefficient is ±20ppm/°C
- Superior surge handling capability
- Flame resistant per UL 94V-0
- Operating temperature range from -55°C to 275°C
Technical Specifications
Resistance
22ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
Riedon S Series
Voltage Rating
-
Product Width
6.9mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
-
Resistor Type
High Surge
Temperature Coefficient
± 20ppm/°C
Product Length
15.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
