Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB9012-221KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2858895
Product RangeRLB9012 Series
Your Part Number
699 In Stock
Need more?
699 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 5+ | CNY4.320 (CNY4.8816) |
| 10+ | CNY3.890 (CNY4.3957) |
| 25+ | CNY3.410 (CNY3.8533) |
| 50+ | CNY3.130 (CNY3.5369) |
| 200+ | CNY2.840 (CNY3.2092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.74 (CNY5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-221KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2858895
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)-
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
1A
DC Resistance Max
0.65ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB9012-221KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192
