Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB9012-101KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2858893
Product RangeRLB9012 Series
Your Part Number
537 In Stock
Need more?
537 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 5+ | CNY4.130 (CNY4.6669) |
| 10+ | CNY3.510 (CNY3.9663) |
| 25+ | CNY3.230 (CNY3.6499) |
| 50+ | CNY2.960 (CNY3.3448) |
| 200+ | CNY2.680 (CNY3.0284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.74 (CNY5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-101KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2858893
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.4A
Saturation Current (Isat)-
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1.4A
DC Resistance Max
0.28ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB9012-101KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192
