Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1314-6R8MLCopy
Manufacturer Standard Lead Time29 weeks
Order Code2333687
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 5+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY3.580 (CNY4.0454) |
| 25+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY3.000 (CNY3.390) |
| 150+ | CNY2.850 (CNY3.2205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1314-6R8MLCopy
Manufacturer Standard Lead Time29 weeks
Order Code2333687
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance6.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)-
Saturation Current (Isat)3.9A
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.9A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
-
DC Resistance Max
0.012ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB1314-6R8ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
