Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1314-150MLCopy
Manufacturer Standard Lead Time28 weeks
Order Code2333678
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 5+ | CNY4.750 (CNY5.3675) |
| 10+ | CNY4.300 (CNY4.859) |
| 25+ | CNY3.760 (CNY4.2488) |
| 50+ | CNY3.540 (CNY4.0002) |
| 150+ | CNY3.310 (CNY3.7403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.19 (CNY5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1314-150MLCopy
Manufacturer Standard Lead Time28 weeks
Order Code2333678
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance15µH
Inductor ConstructionUnshielded
RMS Current (Irms)-
Saturation Current (Isat)2.6A
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.6A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
-
DC Resistance Max
0.019ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB1314-150ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
