Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1112V4-102JCopy
Manufacturer Standard Lead Time16 weeks
Order Code4036368
Product RangeRLB1112V4 Series
Your Part Number
672 In Stock
Need more?
672 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.330 (CNY9.4129) |
| 10+ | CNY7.100 (CNY8.023) |
| 25+ | CNY6.240 (CNY7.0512) |
| 50+ | CNY5.730 (CNY6.4749) |
| 100+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 2500+ | CNY3.930 (CNY4.4409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.33 (CNY9.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1112V4-102JCopy
Manufacturer Standard Lead Time16 weeks
Order Code4036368
Product RangeRLB1112V4 Series
Technical Datasheet
Product RangeRLB1112V4 Series
RMS Current (Irms)510mA
Saturation Current (Isat)500mA
DC Resistance Max1.4ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB1112V4 Series
Saturation Current (Isat)
500mA
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
510mA
DC Resistance Max
1.4ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
