Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1014-104KLCopy
Manufacturer Standard Lead Time30 weeks
Order Code3373471
Product RangeRLB Series
Your Part Number
17,654 In Stock
9,600 more incoming. You can reserve stock now
17,654 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 5+ | CNY3.010 (CNY3.4013) |
| 10+ | CNY2.720 (CNY3.0736) |
| 25+ | CNY2.380 (CNY2.6894) |
| 50+ | CNY2.270 (CNY2.5651) |
| 150+ | CNY2.160 (CNY2.4408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1014-104KLCopy
Manufacturer Standard Lead Time30 weeks
Order Code3373471
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance100mH
Inductor Construction-
RMS Current (Irms)14mA
Saturation Current (Isat)-
DC Resistance Max300ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100mH
RMS Current (Irms)
14mA
DC Resistance Max
300ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00243
