Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-6R8MLCopy
Manufacturer Standard Lead Time29 weeks
Order Code2309251
Product RangeRLB Series
Your Part Number
479 In Stock
Need more?
479 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 5+ | CNY2.670 (CNY3.0171) |
| 10+ | CNY2.420 (CNY2.7346) |
| 25+ | CNY2.110 (CNY2.3843) |
| 50+ | CNY1.940 (CNY2.1922) |
| 200+ | CNY1.760 (CNY1.9888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.91 (CNY3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-6R8MLCopy
Manufacturer Standard Lead Time29 weeks
Order Code2309251
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance6.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)8.5A
DC Resistance Max0.039ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
8.5A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
3A
DC Resistance Max
0.039ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
