Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-680KL
Order Code2309249
Product RangeRLB Series
Your Part Number
1,070 In Stock
Need more?
1070 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 5+ | CNY3.120 (CNY3.5256) |
| 10+ | CNY2.880 (CNY3.2544) |
| 25+ | CNY2.000 (CNY2.260) |
| 50+ | CNY1.850 (CNY2.0905) |
| 200+ | CNY1.700 (CNY1.921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.36 (CNY3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-680KL
Order Code2309249
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance68µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.33A
Saturation Current (Isat)2.7A
DC Resistance Max0.21ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.7A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
1.33A
DC Resistance Max
0.21ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0914-680KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
