Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-3R3MLCopy
Manufacturer Standard Lead Time31 weeks
Order Code3381168
Product RangeRLB Series
Your Part Number
1,022 In Stock
Need more?
1,022 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 5+ | CNY2.670 (CNY3.0171) |
| 10+ | CNY2.420 (CNY2.7346) |
| 25+ | CNY2.110 (CNY2.3843) |
| 50+ | CNY1.900 (CNY2.147) |
| 200+ | CNY1.680 (CNY1.8984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.91 (CNY3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-3R3MLCopy
Manufacturer Standard Lead Time31 weeks
Order Code3381168
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance3.3µH
Inductor Construction-
RMS Current (Irms)3.6A
Saturation Current (Isat)11.3A
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
11.3A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
3.6A
DC Resistance Max
0.027ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0914-3R3ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
