Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-182KCopy
Manufacturer Standard Lead Time27 weeks
Order Code2725272
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 5+ | CNY4.720 (CNY5.3336) |
| 10+ | CNY4.240 (CNY4.7912) |
| 25+ | CNY3.710 (CNY4.1923) |
| 50+ | CNY3.400 (CNY3.842) |
| 200+ | CNY3.090 (CNY3.4917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.19 (CNY5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-182KCopy
Manufacturer Standard Lead Time27 weeks
Order Code2725272
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)270mA
Saturation Current (Isat)80mA
DC Resistance Max6.4ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
80mA
Inductance Tolerance
± 10%
Inductance
1.8mH
RMS Current (Irms)
270mA
DC Resistance Max
6.4ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
