Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0812-333KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2858891
Product RangeRLB Series
Your Part Number
1,056 In Stock
Need more?
1,056 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.650 (CNY1.8645) |
| 200+ | CNY1.520 (CNY1.7176) |
| 400+ | CNY1.380 (CNY1.5594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.45 (CNY2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0812-333KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2858891
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance33mH
Inductor ConstructionUnshielded
RMS Current (Irms)20mA
Saturation Current (Isat)-
DC Resistance Max140ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
33mH
RMS Current (Irms)
20mA
DC Resistance Max
140ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
