Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0712-220KLCopy
Manufacturer Standard Lead Time30 weeks
Order Code3373465
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY2.200 (CNY2.486) |
| 50+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.810 (CNY2.0453) |
| 200+ | CNY1.670 (CNY1.8871) |
| 400+ | CNY1.520 (CNY1.7176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.68 (CNY3.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0712-220KLCopy
Manufacturer Standard Lead Time30 weeks
Order Code3373465
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance22µH
Inductor Construction-
RMS Current (Irms)-
Saturation Current (Isat)700mA
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
700mA
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
-
DC Resistance Max
0.12ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0712-220KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
