Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL622-153K-RCCopy
Manufacturer Standard Lead Time29 weeks
Order Code1929726
Product RangeRL622 Series
Your Part Number
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 5+ | CNY6.580 (CNY7.4354) |
| 10+ | CNY5.680 (CNY6.4184) |
| 20+ | CNY5.470 (CNY6.1811) |
| 40+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY5.040 (CNY5.6952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.47 (CNY8.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-153K-RCCopy
Manufacturer Standard Lead Time29 weeks
Order Code1929726
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance15mH
Inductor ConstructionUnshielded
RMS Current (Irms)40mA
Saturation Current (Isat)-
DC Resistance Max37ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RL622 series radial lead RF Choke with ferrite core and tin coated termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- Formerly JW Miller® model
- Value code on side of inductor marking
- -55 to 105°C Operating temperature range
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
15mH
RMS Current (Irms)
40mA
DC Resistance Max
37ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00239
