Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRJ26FW502Copy
Manufacturer Standard Lead Time6 weeks
Order Code1990172
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.910 (CNY62.0483) |
| 10+ | CNY52.670 (CNY59.5171) |
| 25+ | CNY46.210 (CNY52.2173) |
| 50+ | CNY43.160 (CNY48.7708) |
| 100+ | CNY38.940 (CNY44.0022) |
| 250+ | CNY38.310 (CNY43.2903) |
| 500+ | CNY37.680 (CNY42.5784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.91 (CNY62.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRJ26FW502Copy
Manufacturer Standard Lead Time6 weeks
Order Code1990172
Technical Datasheet
Trimmer TypeMulti Turn
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Resistor Case / Package-
Operating Temperature Min-65°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Operating Temperature Min
-65°C
MSL
-
Adjustment Type
Top Adjust
Resistor Case / Package
-
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for RJ26FW502
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000676
