Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRJ26FW203Copy
Manufacturer Standard Lead Time6 weeks
Order Code1990196
Product RangeRJ26 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.910 (CNY62.0483) |
| 10+ | CNY52.670 (CNY59.5171) |
| 25+ | CNY46.210 (CNY52.2173) |
| 50+ | CNY43.160 (CNY48.7708) |
| 100+ | CNY38.940 (CNY44.0022) |
| 250+ | CNY38.310 (CNY43.2903) |
| 500+ | CNY37.680 (CNY42.5784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.91 (CNY62.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRJ26FW203Copy
Manufacturer Standard Lead Time6 weeks
Order Code1990196
Product RangeRJ26 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Product RangeRJ26 Series
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Qualification-
MSL-
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Power Rating
250mW
Qualification
-
Element Material
Cermet
Product Range
RJ26 Series
Trimmer Shape / Size
1/4 Inch Square
MSL
-
Technical Docs (1)
Alternatives for RJ26FW203
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
