Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWRA247WR100FECopy
Manufacturer Standard Lead Time34 weeks
Order Code4632922
Product RangePWRA247 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.670 (CNY53.8671) |
| 5+ | CNY40.140 (CNY45.3582) |
| 10+ | CNY32.600 (CNY36.838) |
| 25+ | CNY25.900 (CNY29.267) |
| 50+ | CNY23.050 (CNY26.0465) |
| 200+ | CNY20.190 (CNY22.8147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY47.67 (CNY53.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWRA247WR100FECopy
Manufacturer Standard Lead Time34 weeks
Order Code4632922
Product RangePWRA247 Series
Technical Datasheet
Resistance0.1ohm
Product RangePWRA247 Series
Resistor Case / PackageSMD
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length30.6mm
Product Width12mm
Product Height13mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 90ppm/°C
Product Width
12mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
PWRA247 Series
Power Rating
7W
Resistor Technology
Wirewound
Product Length
30.6mm
Product Height
13mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
