Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR8937WR100FECopy
Manufacturer Standard Lead Time34 weeks
Order Code4632914
Product RangePWR8937 Series
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.310 (CNY34.2503) |
| 10+ | CNY20.420 (CNY23.0746) |
| 25+ | CNY16.160 (CNY18.2608) |
| 50+ | CNY15.440 (CNY17.4472) |
| 100+ | CNY14.710 (CNY16.6223) |
| 300+ | CNY12.880 (CNY14.5544) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.31 (CNY34.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR8937WR100FECopy
Manufacturer Standard Lead Time34 weeks
Order Code4632914
Product RangePWR8937 Series
Technical Datasheet
Resistance0.1ohm
Product RangePWR8937 Series
Resistor Case / PackageSMD
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length22.5mm
Product Width9.2mm
Product Height10.3mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 90ppm/°C
Product Width
9.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
PWR8937 Series
Power Rating
5W
Resistor Technology
Wirewound
Product Length
22.5mm
Product Height
10.3mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
