Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR6927WR100FECopy
Manufacturer Standard Lead Time33 weeks
Order Code4632899
Product RangePWR6927 Series
Your Part Number
493 In Stock
Need more?
493 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.730 (CNY22.2949) |
| 10+ | CNY13.180 (CNY14.8934) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.300 (CNY10.509) |
| 200+ | CNY8.460 (CNY9.5598) |
| 500+ | CNY7.610 (CNY8.5993) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.73 (CNY22.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR6927WR100FECopy
Manufacturer Standard Lead Time33 weeks
Order Code4632899
Product RangePWR6927 Series
Technical Datasheet
Resistance0.1ohm
Product RangePWR6927 Series
Resistor Case / PackageSMD
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length17.5mm
Product Width6.92mm
Product Height6.8mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 90ppm/°C
Product Width
6.92mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
PWR6927 Series
Power Rating
3W
Resistor Technology
Wirewound
Product Length
17.5mm
Product Height
6.8mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
