Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-3301FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2328327
Product RangePWR263S-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.130 (CNY54.3869) |
| 3+ | CNY43.060 (CNY48.6578) |
| 5+ | CNY37.980 (CNY42.9174) |
| 10+ | CNY32.900 (CNY37.177) |
| 20+ | CNY30.810 (CNY34.8153) |
| 50+ | CNY28.720 (CNY32.4536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.13 (CNY54.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-3301FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2328327
Product RangePWR263S-20 Series
Technical Datasheet
Resistance3.3kohm
Resistance Tolerance± 1%
Power Rating20W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangePWR263S-20 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length10.1mm
Product Width10.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PWR263S-20-3301F is a TO263 DPAK style Power Resistor manufactured using thick film on alumina ceramic technology and used in current measurement, snubber, bleeder and discharge circuits. Epoxy housing with Copper-tinned pins.
- Low inductance
- Resistor electrically isolated from backplate
- High power rating
- Compatible with lead free solder reflow temperatures
- 10000MΩ Insulation resistance
- 2kV Dielectric strength
- TCR at ±100PPM/°C
- High Power Resistor
Technical Specifications
Resistance
3.3kohm
Power Rating
20W
Resistor Technology
Thick Film
Product Range
PWR263S-20 Series
Voltage Rating
250V
Product Width
10.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
