Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS PWR2615W10R0F SMD Chip Resistor, 10 ohm, ± 1%, 1 W, 2615 [6640 Metric], Wirewound, High Power](https://www-eproc.element14.cn/productimages/standard/en_GB/2328303-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoPWR2615W10R0FCopy
Manufacturer Standard Lead Time31 weeks
Order Code2328303
Product RangePWR2615 Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY10.900 (CNY12.317) |
| 25+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY7.700 (CNY8.701) |
| 250+ | CNY6.790 (CNY7.6727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR2615W10R0FCopy
Manufacturer Standard Lead Time31 weeks
Order Code2328303
Product RangePWR2615 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2615 [6640 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR2615 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating58V
Product Length6.6mm
Product Width3.9mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Technology
Wirewound
Product Range
PWR2615 Series
Voltage Rating
58V
Product Width
3.9mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2615 [6640 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
