Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR221T-30-1001FCopy
Manufacturer Standard Lead Time26 weeks
Order Code2908513
Product RangePWR221T-30 Series
Your Part Number
266 In Stock
Need more?
266 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.910 (CNY62.0483) |
| 3+ | CNY49.150 (CNY55.5395) |
| 5+ | CNY43.390 (CNY49.0307) |
| 10+ | CNY37.620 (CNY42.5106) |
| 20+ | CNY31.880 (CNY36.0244) |
| 50+ | CNY26.130 (CNY29.5269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.91 (CNY62.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR221T-30-1001FCopy
Manufacturer Standard Lead Time26 weeks
Order Code2908513
Product RangePWR221T-30 Series
Technical Datasheet
Resistance1kohm
Product RangePWR221T-30 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.41mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
30W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.41mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR221T-30 Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225
