Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR220T-35-10R0FCopy
Manufacturer Standard Lead Time12 weeks
Order Code4014876
Product RangePWR220T-35 Series
Your Part Number
312 In Stock
Need more?
312 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.890 (CNY47.3357) |
| 3+ | CNY36.230 (CNY40.9399) |
| 5+ | CNY30.570 (CNY34.5441) |
| 10+ | CNY24.910 (CNY28.1483) |
| 20+ | CNY23.730 (CNY26.8149) |
| 50+ | CNY22.550 (CNY25.4815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.89 (CNY47.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR220T-35-10R0FCopy
Manufacturer Standard Lead Time12 weeks
Order Code4014876
Product RangePWR220T-35 Series
Technical Datasheet
Resistance10ohm
Product RangePWR220T-35 Series
Power Rating35W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length4mm
Product Width10.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
35W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR220T-35 Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
10.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001362
