Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR220T-20-3300FCopy
Manufacturer Standard Lead Time17 weeks
Order Code2328256
Product RangePWR220T-20 Series
Your Part Number
1,650 In Stock
Need more?
1,650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.160 (CNY41.9908) |
| 3+ | CNY33.610 (CNY37.9793) |
| 5+ | CNY30.060 (CNY33.9678) |
| 10+ | CNY26.500 (CNY29.945) |
| 20+ | CNY22.780 (CNY25.7414) |
| 50+ | CNY19.050 (CNY21.5265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.16 (CNY41.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR220T-20-3300FCopy
Manufacturer Standard Lead Time17 weeks
Order Code2328256
Product RangePWR220T-20 Series
Technical Datasheet
Resistance330ohm
Product RangePWR220T-20 Series
Power Rating20W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.1mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
PWR220T-20 series is a TO-220 DPAK style thick film power resistor. Manufactured using thick film on alumina ceramic technology, it is used in current measurement, snubber, bleeder and discharge circuits.
- Low inductance, resistor electrically isolated from the backplate
- High power rating
- AEC-Q200 compliant
- Power rating at 25˚C case temperature is 20W
- 0.1µH maximum inductance
- 2KVAC dielectric strength
- 10Gohm insulation resistance
- Operating temperature range from -55˚C to 155˚C
- Epoxy housing
- 330 ohm resistance value
Technical Specifications
Resistance
330ohm
Power Rating
20W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR220T-20 Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
4mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
