Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS PWR2010W47R0JE SMD Chip Resistor, 47 ohm, ± 5%, 500 mW, 2010 [5025 Metric], Wirewound, High Power](https://www.element14.cn/productimages/standard/en_GB/2354571-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoPWR2010W47R0JECopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2328243RL
Cut Tape2328243
Product RangePWR2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.950 | CNY64.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY6.620 (CNY7.4806) |
| 250+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2500+ | CNY3.670 (CNY4.1471) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR2010W47R0JECopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2328243RL
Cut Tape2328243
Product RangePWR2010 Series
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR2010 Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length5.08mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Power Rating
500mW
Resistor Technology
Wirewound
Product Range
PWR2010 Series
Voltage Rating
-
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
