Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPVG5A503C03R00.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014445
Product RangePVG5 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY14.400 (CNY16.272) |
| 1000+ | CNY13.900 (CNY15.707) |
| 2000+ | CNY13.840 (CNY15.6392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
CNY7,200.00 (CNY8,136.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPVG5A503C03R00.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014445
Product RangePVG5 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Product RangePVG5 Series
Trimmer Shape / Size5 mm Square
Product Width4.8mm
Product Height5.3mm
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Trimmer Shape / Size
5 mm Square
Product Height
5.3mm
MSL
MSL 1 - Unlimited
Element Material
Cermet
Product Range
PVG5 Series
Product Width
4.8mm
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000809
