Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS3-066C-THCopy
Manufacturer Standard Lead Time33 weeks
Order Code4698566
Product RangePTVS3-xxxC-TH Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.990 (CNY185.3087) |
| 5+ | CNY133.240 (CNY150.5612) |
| 10+ | CNY102.490 (CNY115.8137) |
| 50+ | CNY102.450 (CNY115.7685) |
| 100+ | CNY102.400 (CNY115.712) |
| 250+ | CNY100.360 (CNY113.4068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.99 (CNY185.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS3-066C-THCopy
Manufacturer Standard Lead Time33 weeks
Order Code4698566
Product RangePTVS3-xxxC-TH Series
Technical Datasheet
Product RangePTVS3-xxxC-TH Series
TVS PolarityBidirectional
Reverse Standoff Voltage66V
Clamping Voltage Max120V
Diode Case StyleRadial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage72V
Maximum Breakdown Voltage80V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PTVS3-xxxC-TH Series
Reverse Standoff Voltage
66V
Diode Case Style
Radial Leaded
Minimum Breakdown Voltage
72V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
120V
No. of Pins
2Pins
Maximum Breakdown Voltage
80V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
