Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS1-240C-MCopy
Order Code
Re-Reel4542739RL
Cut Tape4542739
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS1-240C-MCopy
Order Code
Re-Reel4542739RL
Cut Tape4542739
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage240V
Clamping Voltage Max340V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage266V
Maximum Breakdown Voltage295V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
240V
Diode Case Style
SMD
Minimum Breakdown Voltage
266V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
340V
No. of Pins
2Pins
Maximum Breakdown Voltage
295V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
